+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLM2-512

Spacer sleeve; LED; Øout: 5mm; ØLED: 3mm,5mm; L: 13mm; black; UL94V-0


Manufacturer: BIVAR

Manufacturer part number:
MLM2-512
TME Symbol:
MLM2-512

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
5mm
LED diameter
3mm, 5mm
Spacer length
13mm
Colour
black
Flammability rating
UL94V-0
Body material
polyamide 6.6
Mounting holes pitch
2.5mm
Kind of bulb
T1, T1 3/4
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
MLM2-512
0 in TME stock
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.21 EUR
Net price for quantities from 10000 pcs - 0.19 EURGross price for quantities from 10000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.