+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | display driver | |
Output current | 15mA | |
Mounting | THT | |
Operating voltage | 4.75...11V DC | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Number of outputs | 34 | |
DC supply current | 8.5mA | |
Case | DIP40 | |
Kind of package | tube | |
Operating frequency | 500kHz | |
Manufacturer standard package | 9pcs. | |
Part status | Obsolete |