+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM5450YV

IC: display driver; 15mA; 4.75÷11VDC; PLCC44; 4.75÷11V; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MM5450YV
TME Symbol:
MM5450YV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
display driver
Output current
15mA
Mounting
SMD
Operating voltage
4.75...11V DC
Number of channels
1
Operating temperature
-40...85°C
Number of outputs
34
DC supply current
8.5mA
Case
PLCC44
Kind of package
tube
Operating frequency
500kHz
Manufacturer standard package
26pcs.
Supply voltage
  • 4.75...11V
Gross weight2.553 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
MM5450YV
45 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 26 pcs