+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMB2505

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
MMB2505
TME Symbol:
MMB2505

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.4kA
Version
square - slim
Case
MMB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
metal case isolated
Kind of package
bulk
Dimensions
Gross weight19.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
MMB2505
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 EURGross price for quantities from 1 pcs - 1.25 EUR
Net price for quantities from 3 pcs - 0.81 EURGross price for quantities from 3 pcs - 0.81 EUR
Net price for quantities from 10 pcs - 0.65 EURGross price for quantities from 10 pcs - 0.65 EUR
Net price for quantities from 50 pcs - 0.59 EURGross price for quantities from 50 pcs - 0.59 EUR
Packaging method by the manufacturer:Cardboard = 60 pcs