+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | C&K | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 7A / 250V AC | |
DC contacts rating @R | 7A / 28V DC | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | MM | |
Stable positions number | 1 | |
Leads | for soldering | |
Body dimensions | 12.7x5.08x8.89mm | |
Operating temperature | -55...135°C | |
Operating Force | 1.42N | |
Electrical life | 100000 cycles | |
Contact plating | silver plated | |
Min. insulation resistance | 1kΩ | |
Terminal pitch | 4.75mm | |
Contact material | copper | |
Mounting | THT | |
Illumination | none | |
Number of terminals | 3 |