+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MO50

Hygrometer; 1.5÷50%RH; 0.1%RH

Manufacturer: EXTECH

Manufacturer part number:
MO50
TME Symbol:
MO50

Specification

Manufacturer
EXTECH
Type of meter
hygrometer
Measurement
building materials humidity, humidity, wood humidity
Humidity measuring range
1.5...50% RH
Humidity measuring resolution
0.1% RH
Body dimensions
170x65x30mm
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
Gross weight211.1 g

WATCH VIDEO

See other products in this category: Hygrometers EXTECH
*
MO50
0 in TME stock
No. of pieces (Multiplicity: 1)
Product withdrawn from the offer
Use the specification table below to search for similar products