+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MO53

Hygrometer; 0÷99.9%RH; Equipment: hand strap

Manufacturer: EXTECH

Manufacturer part number:
MO53
TME Symbol:
MO53

Specification

Manufacturer
EXTECH
Type of meter
hygrometer
Measurement
building materials humidity (non-invasive), humidity
Humidity measuring range
0...99.9% RH
Body dimensions
170x65x30mm
Standard equipment
hand strap
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX/MEDIUM function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight214.46 g

WATCH VIDEO

See other products in this category: Hygrometers EXTECH
*
MO53
Product withdrawn from the offer
Use the specification table below to search for similar products