+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOD-84

Extension module; Modulowo DuoNect; WEP,WPA,WPA2; WiFi; 3.3÷5VDC


Manufacturer: MODULOGY

Manufacturer part number:
MOD-84
TME Symbol:
MOD-84

Specification

Manufacturer
MODULOGY
Type of accessories for development kits
extension module
Associated circuits
ATWINC1500-MR210PA
Programmers and development kits features
Modulowo DuoNect
Interface
SPI
Connection
pin strips
Ciphering
WEP, WPA2, WPA
Kit contents
prototype board
Kind of module
WiFi
Dimensions
26x32mm
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight12.9 g
Certificates
See other products in this category: Development kits - accessories MODULOGY,
*
MOD-84
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 28.76 USDGross price for quantities from 1 pcs - 28.76 USD