+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MOD-GPS

Module: GPS; 2.7÷5VDC; CMOS,serial; UEXT; Features: antenna; 3.3V


Manufacturer: OLIMEX

Manufacturer part number:
MOD-GPS
TME Symbol:
MOD-GPS

Specification

Manufacturer
OLIMEX
Type of communications module
GPS
GPS features
20 channels, L1 1575,42MHz, C/A code, 1,023MHz chip rate
Connection
UEXT
Communications modules features
antenna
Associated circuits
UBX-G7020
Operating voltage
3.3V
Supply voltage
  • 2.7...5V DC
Interface
  • CMOS
  • serial
Gross weight62.25 g
Certificates
See other products in this category: GNSS (GPS) modules OLIMEX
*
MOD-GPS
27 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.