+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOD-LCD2.8RTP

Display: TFT; 2.8"; 240x320; Illumin: LED; Dim: 50x69.2x3.4mm; RGB


Manufacturer: OLIMEX

Manufacturer part number:
MOD-LCD2.8RTP
TME Symbol:
MOD-LCD2.8RTP

Specification

Manufacturer
OLIMEX
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
240x320
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
43.2x57.6mm
Dimensions
50x69.2x3.4mm
Colour
RGB
Luminosity
150...200cd/m2
Connection
IDC50
Touchpad
resistance
Interface
  • RGB
  • SPI
Supply voltage
  • 2.6...3V DC
Gross weight64.3 g
Certificates

WATCH VIDEO

See other products in this category: TFT displays OLIMEX,
*
MOD-LCD2.8RTP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.81 EURGross price for quantities from 1 pcs - 14.81 EUR
Net price for quantities from 3 pcs - 13.80 EURGross price for quantities from 3 pcs - 13.80 EUR