+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOD-RFID125

Module: RFID reader; 125kHz; Range: 50÷150mm; Dim: 50x20x5mm; 5V


Manufacturer: OLIMEX

Manufacturer part number:
MOD-RFID125
TME Symbol:
MOD-RFID125

Specification

Manufacturer
OLIMEX
Type of communications module
RFID reader
Interface
USB
Connection
USB A
Frequency
125kHz
Range
50...150mm
Dimensions
50x20x5mm
Supply voltage
  • 5V
Gross weight27.59 g
Certificates
See other products in this category: Development kits - accessories OLIMEX,
*
MOD-RFID125
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.07 EURGross price for quantities from 1 pcs - 19.07 EUR
Net price for quantities from 3 pcs - 17.57 EURGross price for quantities from 3 pcs - 17.57 EUR
Net price for quantities from 10 pcs - 15.05 EURGross price for quantities from 10 pcs - 15.05 EUR