+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOK1.7

Enclosure: multipurpose; X: 103mm; Y: 165mm; Z: 20mm


Manufacturer: TEKO

Manufacturer part number:
MOK1.7
TME Symbol:
MOK1.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
103mm
Dimension Y
165mm
Dimension Z
20mm
Gross weight63.7 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
*
MOK1.7
5 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 10 pcs - 6.45 USDGross price for quantities from 10 pcs - 6.45 USD
Net price for quantities from 50 pcs - 5.65 USDGross price for quantities from 50 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts