+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-065205-2

Ferrite: toroidal; L: 6.3mm; Øint: 10.1mm; Øout: 16.6mm; 123nH


Manufacturer: MICROMETALS

Manufacturer part number:
MP-065205-2
TME Symbol:
MP-065205

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
6.3mm
Internal diameter
10.1mm
Outside diameter
16.6mm
Core material
Molybdenum Permalloy
Inductance factor AL
123nH
Max. frequency
200kHz
Gross weight6.915 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MP-065205-2
0 in TME stock
Net price for quantities from 1 pcs - 2.33 GBPGross price for quantities from 1 pcs - 2.33 GBP
Net price for quantities from 5 pcs - 2.11 GBPGross price for quantities from 5 pcs - 2.11 GBP
Net price for quantities from 25 pcs - 1.89 GBPGross price for quantities from 25 pcs - 1.89 GBP
Net price for quantities from 100 pcs - 1.58 GBPGross price for quantities from 100 pcs - 1.58 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.