+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-GAMELED-L

Pad; black; mouse; with LED; Len: 1.5m


Manufacturer: GEMBIRD

Manufacturer part number:
MP-GAMELED-L
TME Symbol:
MP-GAMELED-L

Specification

Manufacturer
GEMBIRD
Type of PC accessories
pad
Colour
black
Application
mouse
PC accessories features
with LED
Cable length
1.5m
Dimensions (a x b x c)
300x800x4mm
Gross weight704.15 g
Certificates
EAN code8716309110730
See other products in this category: Peripherals GEMBIRD,
*
MP-GAMELED-L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.28 USDGross price for quantities from 1 pcs - 12.28 USD
Net price for quantities from 3 pcs - 10.64 USDGross price for quantities from 3 pcs - 10.64 USD