+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP1006G

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.1V; If: 10A


Manufacturer: DC COMPONENTS

Manufacturer part number:
MP1006G
TME Symbol:
MP1006G-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.1V
Load current
10A
Max. forward impulse current
0.24kA
Version
square
Case
MP-8
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Features of semiconductor devices
  • glass passivated
  • plastic case with heatsink
Dimensions
Gross weight5.565 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
MP1006G
190 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 50 pcs - 0.59 EURGross price for quantities from 50 pcs - 0.59 EUR
Net price for quantities from 200 pcs - 0.52 EURGross price for quantities from 200 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.47 EURGross price for quantities from 1000 pcs - 0.47 EUR
Packaging method by the manufacturer:Cardboard = 200 pcs