+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP2015AGG-Z

IC: voltage regulator; linear,adjustable; 1.215÷15V; 0.15A; QFN6


Manufacturer: MONOLITHIC POWER SYSTEMS

Manufacturer part number:
MP2015AGG-Z
TME Symbol:
MP2015AGG-Z

Specification

Manufacturer
MONOLITHIC POWER SYSTEMS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
0.7V
Output voltage
1.215...15V
Output current
0.15A
Case
QFN6
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...24V
Gross weight0.1 g
Certificates
See other products in this category: Adjustable voltage regulators MONOLITHIC POWER SYSTEMS,
*
MP2015AGG-Z
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.69 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.61 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.56 EUR
Net price for quantities from 1000 pcs - 0.51 EURGross price for quantities from 1000 pcs - 0.51 EUR
Net price for quantities from 2500 pcs - 0.48 EURGross price for quantities from 2500 pcs - 0.48 EUR
Net price for quantities from 5000 pcs - 0.45 EURGross price for quantities from 5000 pcs - 0.45 EUR