+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Manufacturer series | MP22 | |
AC contacts rating @R | 5A / 250V AC | |
IP rating | IP65 | |
Switching method | ON-ON | |
Illumination | LED, ring | |
Backlight colour | yellow | |
Illumination voltage | 220V | |
Test voltage | 1.5kV | |
Leads | connectors, for soldering | |
Leads dimensions | 2.8x0.5mm | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Mechanical durability | 500000 cycles | |
Mounting hole dimensions | Ø22mm | |
Body colour | black | |
Body material | aluminium anodised | |
Contact material | silver alloy | |
Button marking | Standby | |
Panel thickness | max. 8mm | |
Operating temperature | -25...55°C |