+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP22DMNINRN000S5

Switch: vandal resistant; Pos: 2; DPDT; 5A/250VAC; IP65; ON-(ON)

Manufacturer: BULGIN

Manufacturer part number:
MP22DMNINRN000S5
TME Symbol:
MP22DMNINRN000S5

Specification

Manufacturer
BULGIN
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
5A / 250V AC
IP rating
IP65
Switching method
ON-(ON)
Manufacturer series
MP22
Illumination
none
Test voltage
1.5kV
Leads
connectors, for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Mounting hole dimensions
Ø22mm
Body colour
silver
Body material
stainless steel
Contact material
silver alloy
Panel thickness
max. 8mm
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches BULGIN,
See other products from this series.:
*
MP22DMNINRN000S5
0 in TME stock
Net price for quantities from 20 pcs - 21.70 EURGross price for quantities from 20 pcs - 21.70 EUR
No. of pieces (Multiplicity: 20)