+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP3100

Transformer: current; MP; I AC: 10÷100A; 150x114x23mm; Core: solid


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
MP3100
TME Symbol:
MP3100

Specification

Manufacturer
CARLO GAVAZZI
Type of Transformer
current
Manufacturer series
MP
AC current measuring range
10...100A
Body dimensions
150x114x23mm
Kind of core
solid
Operating temperature
-20...60°C
Gross weight801.5 g
Certificates
EAN code5709870006598
See other products in this category: Current Transformers CARLO GAVAZZI,
See other products from this series.:
*
MP3100
1 in TME stock
Net price for quantities from 1 pcs - 228.24 USDGross price for quantities from 1 pcs - 228.24 USD
Net price for quantities from 5 pcs - 213.02 USDGross price for quantities from 5 pcs - 213.02 USD
Net price for quantities from 10 pcs - 197.81 USDGross price for quantities from 10 pcs - 197.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.