+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MP4KE10CA

Diode: TVS; 9.5V; 28A; bidirectional; DO41; 0.4kW; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MP4KE10CA
TME Symbol:
MP4KE10CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
8.55V
Breakdown voltage
9.5V
Max. forward impulse current
28A
Semiconductor structure
bidirectional
Case
DO41
Mounting
THT
Peak pulse power dissipation
0.4kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY
*
MP4KE10CA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 400.
Multiple of: 1.
This product is not available for sale in your country.