+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP4KE47A

Diode: TVS; 0.4kW; 44.7V; 6.2A; unidirectional; DO41; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MP4KE47A
TME Symbol:
MP4KE47A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
40.2V
Breakdown voltage
44.7V
Max. forward impulse current
6.2A
Semiconductor structure
unidirectional
Case
DO41
Mounting
THT
Leakage current
1µA
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY
*
MP4KE47A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
This product is not available for sale in your country.