+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP5W-45

Counter: electronical; LED; pulses/speed/time; 96x48x110mm


Manufacturer: AUTONICS

Manufacturer part number:
MP5W-45
TME Symbol:
MP5W-45

Specification

Manufacturer
AUTONICS
Type of counter
electronical
Kind of display used
LED
Type of counted signal
pulses/speed/time
Resetting method
electrical, locking possibility, manual
Operating temperature
-10...50°C
Body dimensions
96x48x110mm
Display height 1
14mm
Mounting hole dimensions
92x45mm
Electrical connection
screw terminals
Mounting
on panel
The additional control inputs
RESET
Number of operation modes
16
Kind of output
0...20mA, 4...20mA, PNP
Supply voltage
  • 100...240V AC
Power supply
  • external
Gross weight315.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters AUTONICS,
*
MP5W-45
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 95.49 EURGross price for quantities from 1 pcs - 95.49 EUR
Net price for quantities from 10 pcs - 82.76 EURGross price for quantities from 10 pcs - 82.76 EUR