+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP5W-48

Counter: electronical; LED; pulses/speed/time; 96x48x110mm


Manufacturer: AUTONICS

Manufacturer part number:
MP5W-48
TME Symbol:
MP5W-48

Specification

Manufacturer
AUTONICS
Type of counter
electronical
Kind of display used
LED
Type of counted signal
pulses/speed/time
Resetting method
electrical, locking possibility, manual
Operating temperature
-10...50°C
Body dimensions
96x48x110mm
Display height 1
14mm
Mounting hole dimensions
92x45mm
Electrical connection
screw terminals
Mounting
on panel
The additional control inputs
RESET
Number of operation modes
16
Kind of output
NPN
Communictions protocol
RS485 Modbus RTU
Supply voltage
  • 100...240V AC
Power supply
  • external
Gross weight315.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters AUTONICS,
*
MP5W-48
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 95.42 EURGross price for quantities from 1 pcs - 95.42 EUR
Net price for quantities from 5 pcs - 89.05 EURGross price for quantities from 5 pcs - 89.05 EUR
Net price for quantities from 10 pcs - 82.69 EURGross price for quantities from 10 pcs - 82.69 EUR