+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MP5W-4A

Counter: electronical; LED; pulses/speed/time; 96x48x95.5mm


Manufacturer: AUTONICS

Manufacturer part number:
MP5W-4A
TME Symbol:
MP5W-4A

Specification

Manufacturer
AUTONICS
Type of counter
electronical
Kind of display used
LED
Type of counted signal
pulses/speed/time
Resetting method
electrical, locking possibility, manual
Operating temperature
-10...50°C
Body dimensions
96x48x95.5mm
Display height 1
14mm
Mounting hole dimensions
92x45mm
Electrical connection
screw terminals
Mounting
on panel
The additional control inputs
RESET
Number of operation modes
16
Kind of output
relay
Supply voltage
  • 100...240V AC
Power supply
  • external
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Impulse Counters AUTONICS,
*
MP5W-4A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 112.26 USDGross price for quantities from 1 pcs - 112.26 USD
Net price for quantities from 5 pcs - 104.79 USDGross price for quantities from 5 pcs - 104.79 USD
Net price for quantities from 10 pcs - 97.30 USDGross price for quantities from 10 pcs - 97.30 USD