+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPDCD3

Relay: solid state; Ucntrl: 3÷32VDC; 3A; 3÷60VDC; THT; SIP; MP


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
MPDCD3
TME Symbol:
MPDCD3

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
3A
Switched voltage
3...60V DC
Mounting
THT
Case
SIP
Relay variant
current source
Manufacturer series
MP
Contacts configuration
SPST-NO
Operating temperature
-40...80°C
Dimensions
Gross weight16.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
MPDCD3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.00 USDGross price for quantities from 1 pcs - 34.00 USD
Net price for quantities from 5 pcs - 32.09 USDGross price for quantities from 5 pcs - 32.09 USD