+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPF050T-FCVG484E

IC: FPGA; SMD; FBGA484; Number of macrocells: 48000; I/O: 176

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPF050T-FCVG484E
TME Symbol:
MPF050T-FCVG484E

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of macrocells
48000
Number of inputs/outputs
176
Kind of package
in-tray
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPF050T-FCVG484E
0 in TME stock
Net price for quantities from 4 pcs - 89.10 EURGross price for quantities from 4 pcs - 89.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.