+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPFS-DISCO-KIT

Dev.kit: PolarFire®; PolarFire®; Components: MPFS095t-1FCSG325E


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPFS-DISCO-KIT
TME Symbol:
MPFS-DISCO-KIT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
PolarFire®
Manufacturer series
PolarFire®
Connection
20pin x2, microSD, mikroBUS socket, MIPI RX, power supply, RJ45, USB C
Components
MPFS095t-1FCSG325E
Interface
  • Ethernet
  • UART x3
  • USB
Kit contents
  • prototype board
  • USB C - USB C cable
Gross weight330 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
MPFS-DISCO-KIT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.