+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPFS095T-1FCSG536I

IC: FPGA; SMD; Number of macrocells: 93000; I/O: 276; in-tray; 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPFS095T-1FCSG536I
TME Symbol:
MPFS095T-1FCSG536I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
93000
Number of inputs/outputs
276
Kind of package
in-tray
Supply voltage
  • 1V
Gross weight0.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
MPFS095T-1FCSG536I
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 214.55 EURGross price for quantities from 2 pcs - 214.55 EUR