+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPL360B-I/SCB

IC: Ethernet interface; SPI; QFN48; Uoper: 3÷3.6V; Usup: 3.3V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPL360B-I/SCB
TME Symbol:
MPL360B-I/SCB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Interface
SPI
Case
QFN48
Operating voltage
3...3.6V
Mounting
SMD
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
490pcs.
Supply voltage
  • 3.3V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MPL360B-I/SCB
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
This product is not available for sale in your country.