+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MPL360BT-I/SCB

IC: Ethernet interface; SPI; QFN48; 3÷3.6V; reel,tape; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MPL360BT-I/SCB
TME Symbol:
MPL360BT-I/SCB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet interface
Interface
SPI
Case
QFN48
Operating voltage
3...3.6V
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
4000pcs.
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MPL360BT-I/SCB
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
This product is not available for sale in your country.