+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG164110

Programmer: microcontrollers; AVR,dsPIC,PIC,SAM MCU,SAM MPU


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PG164110
TME Symbol:
MPLAB-PICKIT-BASIC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of ICs programmer
microcontrollers
Programmers and development kits features
Does not support HighVoltage Programming
Connection
1x8 pin strips
Operating modes
PC Host mode
Associated circuits
  • AVR
  • dsPIC
  • PIC
  • SAM MCU
  • SAM MPU
Interface
  • debugWIRE
  • JTAG
  • PDI
  • SPI
  • SWD
  • TPI
  • UPDI
Kit contents
  • adapter JTAG / SWD / ISP
  • programmer
  • USB C cable
  • wire jumpers
Gross weight112.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmers MICROCHIP TECHNOLOGY
*
PG164110
57 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.