+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPR3ADW12.0

Indicator: LED; recessed; amber; 2VDC; Ø6mm; MPR; cables; 300mm

Manufacturer: BIVAR

Manufacturer part number:
MPR3ADW12.0
TME Symbol:
MPR3ADW12.0

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
amber
Operating voltage
2V DC
Mounting hole dimensions
Ø6mm
Manufacturer series
MPR
Leads
cables
Lead length
0.3m
Body material
metal
LED diameter
3mm
Body colour
silver
Luminosity
25mcd
Plating material
chromium
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
MPR3ADW12.0
0 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.84 USDGross price for quantities from 25 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.74 USDGross price for quantities from 100 pcs - 2.74 USD
Net price for quantities from 500 pcs - 2.55 USDGross price for quantities from 500 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.