+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | NKK SWITCHES | |
Type of switch | rotary | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SP3T | |
AC contacts rating @R | 0.01A / 28V AC | |
DC contacts rating @R | 0.01A / 28V DC | |
Leads | for soldering | |
Contact material | beryllium copper | |
Switching method | ON-ON-ON | |
Min. insulation resistance | 0.1GΩ | |
Mechanical durability | 30000 cycles | |
Body dimensions | Ø16x17mm | |
Electrical life | 10000 cycles | |
Contact plating | gold-plated | |
Contact resistance | 10mΩ | |
Operating temperature | -10...70°C |