You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Rotary Switches; Contacts configuration:SP3T

(31)

Rotary switches are components widely used in control panels of various devices, which enable you to easily change their operating status. Basic models offer 1 or 2 stable positions. They are often used as ON-OFF rotary switches. However, there is no reason not to use this component for different purposes, as switches with up to 16 stable positions are available as well. While selecting such a component, one should pay attention to its mechanical and electrical durability. It is denoted as a number of switch cycles until which the product should maintain its properties. Another important factor is the material of the switch. Correct adjustment of these factors to operating conditions allows for mitigating the risk of quick failure of the component. Comfort of use also depends on the dimensions, the shape, and sometimes the lighting of a rotary switch. Due to their versatility, these components can be used not only in industrial machines and devices, but also in e.g. A/V systems, or for controlling office or home equipment.

Rotary switches – TME catalogue

TME’s offer includes over 100 different rotary switches. To make a good selection, you can use numerous search filters. The assortment includes switches with from 1 up to 16 stable positions. Mechanical durability of these products ranges from 2,000 up to 1M switching cycles. The body can be made of plastic, polyamide, PBD, or steel. The type of leads may be another important feature (e.g. for PCB or for soldering). The remaining filtering parameters include e.g. load capacity and resistance of contacts, insulation resistance, or switching method.

Manufacturer [31]
Type of switch [31]
Leads [30]
Number of positions [28]
Max. contact resistance: [28]
Min. insulation resistance [30]
Contact material [22]

Contacts configuration
SP3T

Products: 31

Warehouse:

TME
External
All
Sorting
Best matches
Symbol of product
Symbol (sorting by availability)
Manufacturer part number
Price for the first quantity threshold
Price for the last quantity threshold
Warehouse stock
AC contacts rating @R
Body dimensions
Contact material
Contact plating
Contact resistance
Contacts configuration
DC contacts rating @R
Electrical life
Illumination
IP rating
Kind of package
Leads
Manufacturer
Manufacturer series
Max. contact resistance:
Mechanical durability
Min. insulation resistance
Mounting
Number of positions
Operating temperature
Poles number
Shaft diameter
Shaft length
Shaft surface
Stable positions number
Switches features
Switching method
Terminal pitch
Type of switch
Ascending
Descending
Page 1
MRB14B | Switch: rotary; Pos: 3; SP3T; 0.01A/28VAC; 0.01A/28VDC; Ø16x17mm
Switch: rotary; Pos: 3; SP3T; 0.01A/28VAC; 0.01A/28VDC; Ø16x17mm
Manufacturer part number: MRB14B
Manufacturer: NKK SWITCHES
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Product available till the stock lasts
Switch: rotary; Pos: 3; SP3T; 0.1A/16VDC; 45°; SMT; Rcont max: 100mΩ
Manufacturer part number: CS-4-13N TA
null in TME stock
No. of pieces (Multiplicity: 500)
Total: no-prices
Switch: rotary; Pos: 3; SP3T; 6.3A/250VAC; on panel; Rcont max: 10mΩ
Manufacturer part number: 0033.4008
Manufacturer: SCHURTER
null in TME stock
No. of pieces (Multiplicity: 100)
Total: no-prices
Switch: rotary; Pos: 3; SP3T; on panel; Leads: for soldering; 09
Manufacturer part number: 09A30-01-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; 0.1A/16VDC; 45°; SMT; Rcont max: 100mΩ
Manufacturer part number: CS-4-13N TB
null in TME stock
No. of pieces (Multiplicity: 500)
Total: no-prices
Switch: rotary; Pos: 3; SP3T; on panel; Leads: for soldering
Manufacturer part number: M3786/4-0002
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; 30°; on panel; Leads: for soldering
Manufacturer part number: 093101-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; on panel; Leads: for soldering; 09
Manufacturer part number: 09A90-01-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; on panel; Leads: for soldering; 09
Manufacturer part number: 09MS30-06-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; SP3T; 30A; 30A; on panel; Leads: for soldering; 312
Manufacturer part number: 312-3E
Manufacturer: HEICO COMPANY LLC
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; on panel; Leads: for soldering; 42
Manufacturer part number: 42A36-04-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; 30°; on panel; Leads: for soldering
Manufacturer part number: 44A30-03-1-03S
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; SP3T; on panel; Leads: for soldering
Manufacturer part number: 44A45-06-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; on panel; Leads: for soldering; 44
Manufacturer part number: 44A60-04-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; on panel; Leads: for soldering; 44
Manufacturer part number: 44HS30-02-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; 45°; on panel; Leads: for soldering
Manufacturer part number: 44HS45-03-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; 60°; on panel; Leads: for soldering
Manufacturer part number: 44M60-03-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; 90°; on panel; Leads: for soldering
Manufacturer part number: 44M90-06-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; on panel; Leads: for soldering; 44
Manufacturer part number: 44MS90-01-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only
Switch: rotary; Pos: 3; SP3T; 90°; on panel; Leads: for soldering
Manufacturer part number: 50K90-01-1-03N
Manufacturer: GRAYHILL
0 in TME stock
null in an external stock
No. of pieces (Multiplicity: 1)
Total: no-prices
The offer is available for business customers only