+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MRF24J40ME-I/RM

Module: RF; ZigBee; O-QPSK; 2.4GHz; 4-wire SPI; -104dBm; 19dBm; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MRF24J40ME-I/RM
TME Symbol:
MRF24J40ME-I/RM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
RF
Kind of module
ZigBee
Kind of modulation
O-QPSK
Frequency
2.4GHz
Interface
4-wire SPI
Receiver sensitivity
-104dBm
Transmitter output power
19dBm
Mounting
SMD
TX/RX supply current
140/32mA
Communictions protocol
MiWi™, ZigBee
Ciphering
AES128
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
40pcs.
Communications modules features
  • antenna connector
  • MAC
  • RSSI
  • SLEEP
Supply voltage
  • 3...3.6V
Gross weight2.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules MICROCHIP TECHNOLOGY
*
MRF24J40ME-I/RM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.