+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MRF89XAM8A-I/RM

Module: RF; MiWi; FSK,OOK; 868MHz; 4-wire SPI; -113dBm; 10dBm; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MRF89XAM8A-I/RM
TME Symbol:
MRF89XAM8A-I/RM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
RF
Kind of module
MiWi
Kind of modulation
FSK, OOK
Frequency
868MHz
Interface
4-wire SPI
Receiver sensitivity
-113dBm
Transmitter output power
10dBm
Mounting
SMD
TX/RX supply current
25/3mA
Kind of package
in-tray
Case
12pad SMT
Operating temperature
-40...85°C
Manufacturer standard package
54pcs.
Communications modules features
  • antenna
  • MAC
  • RSSI
  • SLEEP
Gross weight1.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules MICROCHIP TECHNOLOGY
*
MRF89XAM8A-I/RM
0 in TME stock
No. of pieces (Multiple of: 54)
Minimum order quantity: 54.
Multiple of: 54.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 54 pcs