+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-050060-2

Ferrite: toroidal; L: 5.5mm; Øint: 6.9mm; Øout: 13.46mm; 27nH; 500kHz


Manufacturer: MICROMETALS

Manufacturer part number:
MS-050060-2
TME Symbol:
MS-050060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
5.5mm
Internal diameter
6.9mm
Outside diameter
13.46mm
Core material
sendust
Inductance factor AL
27nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight2.26 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-050060-2
0 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 0.91 EUR
Net price for quantities from 5 pcs - 0.61 EURGross price for quantities from 5 pcs - 0.61 EUR
Net price for quantities from 25 pcs - 0.54 EURGross price for quantities from 25 pcs - 0.54 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.