+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-090125-2

Ferrite: toroidal; L: 8.4mm; Øint: 13.4mm; Øout: 23.6mm; 90nH; 500kHz


Manufacturer: MICROMETALS

Manufacturer part number:
MS-090125-2
TME Symbol:
MS-090125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
8.4mm
Internal diameter
13.4mm
Outside diameter
23.6mm
Core material
sendust
Inductance factor AL
90nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight11.63 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-090125-2
354 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 70 pcs