+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-141014-2

Ferrite: toroidal; L: 10.46mm; Øint: 22.35mm; Øout: 35.81mm; 13nH

Manufacturer: MICROMETALS

Manufacturer part number:
MS-141014-2
TME Symbol:
MS-141014-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
10.46mm
Internal diameter
22.35mm
Outside diameter
35.81mm
Core material
sendust
Inductance factor AL
13nH
Gross weight30.36 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-141014-2
0 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 3 pcs - 5.08 USDGross price for quantities from 3 pcs - 5.08 USD
Net price for quantities from 5 pcs - 4.77 USDGross price for quantities from 5 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)