+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-184026-2

Ferrite: toroidal; L: 19.9mm; Øint: 23.3mm; Øout: 47.6mm; 59nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-184026-2
TME Symbol:
MS-184026-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
19.9mm
Internal diameter
23.3mm
Outside diameter
47.6mm
Core material
sendust
Inductance factor AL
59nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight116.52 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-184026-2
25 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 5 pcs - 5.05 USDGross price for quantities from 5 pcs - 5.05 USD
Net price for quantities from 25 pcs - 4.69 USDGross price for quantities from 25 pcs - 4.69 USD
Net price for quantities from 100 pcs - 4.01 USDGross price for quantities from 100 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.