+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-300014-2

Ferrite: toroidal; L: 14mm; Øint: 48mm; Øout: 79mm; Core mat: sendust


Manufacturer: MICROMETALS

Manufacturer part number:
MS-300014-2
TME Symbol:
MS-300014-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
14mm
Internal diameter
48mm
Outside diameter
79mm
Core material
sendust
Inductance factor AL
16nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight172.6 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-300014-2
2 in TME stock
Net price for quantities from 1 pcs - 10.07 EURGross price for quantities from 1 pcs - 10.07 EUR
Net price for quantities from 5 pcs - 8.67 EURGross price for quantities from 5 pcs - 8.67 EUR
Net price for quantities from 25 pcs - 7.76 EURGross price for quantities from 25 pcs - 7.76 EUR
Net price for quantities from 100 pcs - 7.32 EURGross price for quantities from 100 pcs - 7.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.