+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-301060-2

Ferrite: toroidal; L: 17.1mm; Øint: 48mm; Øout: 79mm; 85nH; 500kHz


Manufacturer: MICROMETALS

Manufacturer part number:
MS-301060-2
TME Symbol:
MS-301060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
17.1mm
Internal diameter
48mm
Outside diameter
79mm
Core material
sendust
Inductance factor AL
85nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight256.8 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-301060-2
12 in TME stock
Net price for quantities from 1 pcs - 9.83 EURGross price for quantities from 1 pcs - 9.83 EUR
Net price for quantities from 5 pcs - 9.13 EURGross price for quantities from 5 pcs - 9.13 EUR
Net price for quantities from 25 pcs - 8.37 EURGross price for quantities from 25 pcs - 8.37 EUR
Net price for quantities from 100 pcs - 7.96 EURGross price for quantities from 100 pcs - 7.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.