+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-520014-2

Ferrite: toroidal; L: 21.7mm; Øint: 77mm; Øout: 134.2mm; 26nH; 500kHz


Manufacturer: MICROMETALS

Manufacturer part number:
MS-520014-2
TME Symbol:
MS-520014-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
21.7mm
Internal diameter
77mm
Outside diameter
134.2mm
Core material
sendust
Inductance factor AL
26nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight1000 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-520014-2
0 in TME stock
Net price for quantities from 1 pcs - 49.44 USDGross price for quantities from 1 pcs - 49.44 USD
Net price for quantities from 5 pcs - 39.95 USDGross price for quantities from 5 pcs - 39.95 USD
Net price for quantities from 25 pcs - 37.07 USDGross price for quantities from 25 pcs - 37.07 USD
Net price for quantities from 100 pcs - 30.68 USDGross price for quantities from 100 pcs - 30.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.