+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-521060-2

Ferrite: toroidal; L: 26.8mm; Øint: 77mm; Øout: 134.2mm; 156nH


Manufacturer: MICROMETALS

Manufacturer part number:
MS-521060-2
TME Symbol:
MS-521060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
26.8mm
Internal diameter
77mm
Outside diameter
134.2mm
Core material
sendust
Inductance factor AL
156nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight1.23983 kg
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-521060-2
0 in TME stock
Net price for quantities from 1 pcs - 83.95 EURGross price for quantities from 1 pcs - 83.95 EUR
Net price for quantities from 5 pcs - 70.37 EURGross price for quantities from 5 pcs - 70.37 EUR
Net price for quantities from 25 pcs - 63.34 EURGross price for quantities from 25 pcs - 63.34 EUR
Net price for quantities from 100 pcs - 56.40 EURGross price for quantities from 100 pcs - 56.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.