+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-DIP/SMD2

Board: universal; single sided,prototyping; W: 80mm; L: 120mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
MS-DIP/SMD2
TME Symbol:
MS-DIP/SMD2

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1mm
Width
80mm
Length
120mm
Copper plating thickness
18µm
Hole diameter
1mm
Soldering pads pitch
0.7/2.54mm
Soldering pads configuration
  • 0805
  • 1206
  • DIP4
  • DIP6
  • DIP8
  • DIP10
  • DIP12
  • DIP14
  • DIP16
  • DIP18
  • DIP22
  • DIP24
  • DIP28
  • DIP30
  • DIP32
  • MELF
  • QFP32
  • QFP48
  • QFP64
  • QFP80
  • SMA
  • SMB
  • SMC
  • SO8
  • SO14
  • SO16
  • SO18
  • SO20
  • SO24
  • SO28
  • SOD80
  • SOD87
  • SOT23
  • SOT89
  • SOT143
  • SOT223
  • SOT323
  • SSOP20
  • SSOP24
  • SSOP26
  • SSOP28
Gross weight9.165 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
MS-DIP/SMD2
37 in TME stock
Net price for quantities from 1 pcs - 7.98 GBPGross price for quantities from 1 pcs - 7.98 GBP
Net price for quantities from 5 pcs - 7.28 GBPGross price for quantities from 5 pcs - 7.28 GBP
Net price for quantities from 20 pcs - 6.59 GBPGross price for quantities from 20 pcs - 6.59 GBP
Net price for quantities from 100 pcs - 5.88 GBPGross price for quantities from 100 pcs - 5.88 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs