+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC015SDA120K

Diode: Schottky rectifying; SiC; THT; 1.2kV; 15A; TO220-2; Ufmax: 2V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC015SDA120K
TME Symbol:
MSC015SDA120K

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
2V
Max. forward impulse current
109A
Leakage current
50µA
Power dissipation
65W
Kind of package
tube
Heatsink thickness
1.14...1.4mm
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
MSC015SDA120K
0 in TME stock
Net price for quantities from 100 pcs - 5.65 USDGross price for quantities from 100 pcs - 5.65 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.