+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | single transistor | |
Drain-source voltage | 700V | |
Case | SOT227B | |
Electrical mounting | screw | |
Polarisation | unipolar | |
Technology | SiC | |
Kind of package | tube | |
Mechanical mounting | screw | |
Manufacturer standard package | 10pcs. |