+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MSC017SMA120J

Module; single transistor; 1.2kV; 62A; SOT227B; screw; Idm: 280A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC017SMA120J
TME Symbol:
MSC017SMA120J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
62A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
22mΩ
Pulsed drain current
280A
Power dissipation
278W
Technology
SiC
Gate-source voltage
-10...23V
Kind of package
tube
Mechanical mounting
screw
Manufacturer standard package
10pcs.
Gross weight36.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSC017SMA120J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 10 pcs