+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC025SMA120J

Module; single transistor; 1.2kV; 54A; SOT227B; screw; Idm: 275A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC025SMA120J
TME Symbol:
MSC025SMA120J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
1.2kV
Drain current
54A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
31mΩ
Pulsed drain current
275A
Power dissipation
278W
Technology
SiC
Kind of package
tube
Mechanical mounting
screw
Manufacturer standard package
10pcs.
Gross weight36.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
MSC025SMA120J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tube = 10 pcs