+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC030SDA330B

Diode: Schottky rectifying; SiC; THT; 3.3kV; 30A; TO247-2; Ir: 50uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC030SDA330B
TME Symbol:
MSC030SDA330B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
3.3kV
Load current
30A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
4.6V
Max. forward impulse current
205A
Leakage current
50µA
Power dissipation
241W
Kind of package
tube
Manufacturer standard package
30pcs.
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
MSC030SDA330B
0 in TME stock
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Net price for quantities from 30 pcs - 126.69 USDGross price for quantities from 30 pcs - 126.69 USD